DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $1,227.20000 Bulk | - | Bulk | Active | Isolated Module | 1 | 200V | 400V | 24V | - | - | 8.33A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -55°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $1,227.76000 Bulk | - | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |