DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
VI-2 Series
DC DC CONVERTER 5V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $700.65000
Bulk
-
Bulk
Active
Isolated Module
1
55V
100V
5V
-
-
20A
100 W
3 kV
ITE (Commercial)
OCP, OTP, OVP, SCP
-40°C ~ 85°C
90%
Through Hole
Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
VI-2 Series
DC DC CONVERTER 5V 100W
Vicor Corporation
0
In Stock
Active
-
Bulk
Active
Isolated Module
1
55V
100V
5V
-
-
20A
100 W
3 kV
ITE (Commercial)
OCP, OTP, OVP, SCP
-40°C ~ 85°C
90%
Through Hole
Full Brick
4.60" L x 1.86" W x 0.79" H (116.8mm x 47.2mm x 20.1mm)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.