DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
VI-2 Series
DC DC CONVERTER 28V 150W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $539.15000
Bulk
-
Bulk
Active
Isolated Module
1
18V
36V
28V
-
-
5.36A
150 W
3 kV
ITE (Commercial)
OCP, OTP, OVP, SCP
-25°C ~ 85°C
90%
Through Hole
Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
DC DC CONVERTER 28V 150W
DC DC CONVERTER 28V 150W
Vicor Corporation
0
In Stock
Discontinued at DigiKey
-
Bulk
Discontinued at DigiKey
Isolated Module
1
18V
36V
28V
-
-
5.36A
150 W
3 kV
ITE (Commercial)
OCP, OTP, OVP, SCP
-25°C ~ 85°C
90%
Through Hole
Full Brick
4.60" L x 2.40" W x 1.07" H (116.8mm x 61.0mm x 27.1mm)
VI-2 Series
DC DC CONVERTER 28V 150W
Vicor Corporation
0
In Stock
Active
-
Bulk
Active
Isolated Module
1
18V
36V
28V
-
-
5.36A
150 W
3 kV
ITE (Commercial)
OCP, OTP, OVP, SCP
-25°C ~ 85°C
90%
Through Hole
Full Brick
4.60" L x 1.86" W x 1.05" H (116.8mm x 47.2mm x 26.7mm)
Showing
of 3

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.