DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
VI-J
VI-J01-CX
DC DC CONVERTER 12V 75W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $330.19000
Bulk
-
Bulk
Active
Isolated Module
1
10V
20V
12V
-
-
6.25A
75 W
3 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 100°C
90%
Through Hole
Half Brick
2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm)
VI-J
VI-J01-CX-B1
DC DC CONVERTER 12V 75W
Vicor Corporation
0
In Stock
Obsolete
-
Bulk
Obsolete
Isolated Module
1
10V
20V
12V
-
-
6.25A
75 W
3 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 100°C
90%
Through Hole
Half Brick
2.36" L x 2.28" W x 1.08" H (59.9mm x 57.9mm x 27.4mm)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.