DC DC Converters

Results: 14
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Search Entry

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
DC DC CONVERTER 12V 396W
BMR4530001/001
DC DC CONVERTER 12V 396W
Flex Power Modules
56
In Stock
1 : $99.41000
Tray
Tray
Obsolete
Isolated Module, Digital
1
36V
75V
12V
-
-
-
33A
396 W
1.5 kV
ITE (Commercial)
PMBus™, Remote On/Off
-40°C ~ 125°C (With Derating)
96.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm)
Quarter Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
DC DC CONVERTER 12V 396W
BMR4530101/001
DC DC CONVERTER 12V 396W
Flex Power Modules
59
In Stock
1 : $110.05000
Tray
Tray
Obsolete
Isolated Module, Digital
1
36V
75V
12V
-
-
-
33A
396 W
1.5 kV
ITE (Commercial)
Baseplate, PMBus™, Remote On/Off
-40°C ~ 125°C (With Derating)
96.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm)
Quarter Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
DC DC CONVERTER 12V 396W
BMR4530100/001
DC DC CONVERTER 12V 396W
Flex Power Modules
60
In Stock
1 : $115.65000
Tray
Tray
Obsolete
Isolated Module, Digital
1
36V
75V
12V
-
-
-
33A
396 W
1.5 kV
ITE (Commercial)
Baseplate, PMBus™, Remote On/Off
-40°C ~ 125°C (With Derating)
96.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm)
Quarter Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
DC DC CONVERTER 3.3V 198W
BMR4530002/003
DC DC CONVERTER 3.3V 198W
Flex Power Modules
0
In Stock
60 : $85.89400
Tray
Tray
Obsolete
Isolated Module, Digital
1
36V
75V
3.3V
-
-
-
60A
198 W
1.5 kV
ITE (Commercial)
PMBus™, Remote On/Off
-40°C ~ 125°C (With Derating)
94.90%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm)
Quarter Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
DC DC CONVERTER 5V 300W
BMR4530002/004
DC DC CONVERTER 5V 300W
Flex Power Modules
0
In Stock
60 : $85.89400
Tray
Tray
Obsolete
Isolated Module, Digital
1
36V
75V
5V
-
-
-
60A
300 W
1.5 kV
ITE (Commercial)
PMBus™, Remote On/Off
-40°C ~ 125°C (With Derating)
96.1%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm)
Quarter Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
DC DC CONVERTER 9.6V 317W
BMR4530006/012
DC DC CONVERTER 9.6V 317W
Flex Power Modules
0
In Stock
60 : $90.18267
Tray
Tray
Obsolete
Isolated Module, Digital
1
36V
75V
9.6V
-
-
-
33A
317 W
1.5 kV
ITE (Commercial)
PMBus™, Remote On/Off, Remote Sense
-40°C ~ 125°C (With Derating)
-
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm)
Quarter Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
DC DC CONVERTER 12.45V 411W
BMR4530006/014
DC DC CONVERTER 12.45V 411W
Flex Power Modules
0
In Stock
60 : $90.18267
Tray
Tray
Obsolete
Isolated Module, Digital
1
36V
75V
12.45V
-
-
-
33A
411 W
1.5 kV
ITE (Commercial)
PMBus™, Remote On/Off, Remote Sense
-40°C ~ 125°C (With Derating)
-
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm)
Quarter Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
DC DC CONVERTER 12V 396W
BMR4530006/013
DC DC CONVERTER 12V 396W
Flex Power Modules
0
In Stock
60 : $90.18267
Tray
Tray
Obsolete
Isolated Module, Digital
1
36V
75V
12V
-
-
-
33A
396 W
1.5 kV
ITE (Commercial)
PMBus™, Remote On/Off
-40°C ~ 125°C (With Derating)
96.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm)
Quarter Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
DC DC CONVERTER 9V 297W
BMR4530000/002
DC DC CONVERTER 9V 297W
Flex Power Modules
0
In Stock
60 : $94.93150
Tray
Tray
Obsolete
Isolated Module, Digital
1
36V
75V
9V
-
-
-
33A
297 W
1.5 kV
ITE (Commercial)
PMBus™, Remote On/Off
-40°C ~ 125°C (With Derating)
96%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm)
Quarter Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
DC DC CONVERTER 12V 396W
BMR4530000/001
DC DC CONVERTER 12V 396W
Flex Power Modules
0
In Stock
60 : $94.93150
Tray
Tray
Obsolete
Isolated Module, Digital
1
36V
75V
12V
-
-
-
33A
396 W
1.5 kV
ITE (Commercial)
PMBus™, Remote On/Off
-40°C ~ 125°C (With Derating)
96.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm)
Quarter Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
DC DC CONVERTER 12.45V
BMR453 STACKER
DC DC CONVERTER 12.45V
Flex Power Modules
0
In Stock
Check Lead Time
20 : $147.48500
Tray
Tray
Active
Isolated Module, Digital
1
36V
75V
12.45V
-
-
-
-
-
1.5 kV
ITE (Commercial)
PMBus™, Remote On/Off
-40°C ~ 125°C (With Derating)
-
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.96" H (57.9mm x 36.8mm x 24.5mm)
Quarter Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
0
In Stock
1 : $168.39000
Tray
Tray
Obsolete
Isolated Module
1
44V
60V
12.45V
-
-
-
60A
747 W
1.5 kV
ITE (Commercial)
Baseplate, Remote On/Off
-40°C ~ 125°C
96.9%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.96" H (57.9mm x 36.8mm x 24.5mm)
Quarter Brick
Enable, Active Low
cURus, UL
60950-1
0
In Stock
Obsolete
Tray
Obsolete
Intermediate Bus Converter, Digital
1
36V
75V
12.45V
-
-
-
33A
411 W
1.5 kV
ITE (Commercial)
Adjustable Output, Baseplate, PMBus™, Remote On/Off, Remote Sense
-40°C ~ 125°C (With Derating)
-
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm)
Quarter Brick
-
cURus, UL
60950-1
0
In Stock
Obsolete
Tray
Obsolete
Intermediate Bus Converter, Digital
1
36V
75V
12V
-
-
-
33A
396 W
1.5 kV
ITE (Commercial)
Adjustable Output, Baseplate, PMBus™, Remote On/Off, Remote Sense
-40°C ~ 125°C (With Derating)
-
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm)
Quarter Brick
-
cURus, UL
60950-1
Showing
of 14

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.