DC DC Converters

Results: 4
Manufacturer
CELTHine Solutions, Inc.
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
2.96V4V
Voltage - Input (Max)
6V16V28V
Voltage - Output 1
0.6 ~ 3.6V0.6 ~ 5.5V0.6 ~ 5V
Current - Output (Max)
6A8A12A
Features
Adjustable OutputAdjustable Output, Remote On/Off, Remote Sense
Efficiency
94%95%96%
Package / Case
56-BLGA Module73-BLGA Module73-LGA Module133-BLGA Module
Size / Dimension
0.43" L x 0.36" W x 0.11" H (11.0mm x 9.1mm x 2.8mm)0.60" L x 0.36" W x 0.12" H (15.2mm x 9.2mm x 3.0mm)0.60" L x 0.60" W x 0.13" H (15.2mm x 15.2mm x 3.2mm)
Supplier Device Package
56-LGA (11x9.1)73-LGA (15.2x9.2)133-LGA (15.2x15.2)
Control Features
-Enable, Active High
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
THPM4301A
THPM4301A
DC DC CONVERTER 0.6-3.6V
CEL
16
In Stock
1 : $20.66000
Cut Tape (CT)
250 : $15.52368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.96V
6V
0.6 ~ 3.6V
-
-
-
6A
-
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
96%
Surface Mount
56-BLGA Module
0.43" L x 0.36" W x 0.11" H (11.0mm x 9.1mm x 2.8mm)
56-LGA (11x9.1)
-
-
-
THPM4601A
THPM4601A
DC DC CONVERTER 0.6-5.5V
CEL
25
In Stock
1 : $27.49000
Cut Tape (CT)
250 : $17.62500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4V
16V
0.6 ~ 5.5V
-
-
-
12A
-
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
95%
Surface Mount
133-BLGA Module
0.60" L x 0.60" W x 0.13" H (15.2mm x 15.2mm x 3.2mm)
133-LGA (15.2x15.2)
-
-
-
4-28V IN/UP TO 8A OUT - POL DC-D
THPM4401A
4-28V IN/UP TO 8A OUT - POL DC-D
CEL
0
In Stock
Check Lead Time
250 : $16.98820
Box
Box
Active
Non-Isolated PoL Module
1
4V
28V
0.6 ~ 5.5V
-
-
-
8A
44 W
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 85°C
94%
Surface Mount
73-LGA Module
0.60" L x 0.36" W x 0.12" H (15.2mm x 9.2mm x 3.0mm)
73-LGA (15.2x9.2)
Enable, Active High
-
-
THPM4401A
THPM4401A
DC DC CONVERTER 0.6-5V
THine Solutions, Inc.
0
In Stock
Check Lead Time
1 : $23.16000
Cut Tape (CT)
250 : $17.39824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4V
28V
0.6 ~ 5V
-
-
-
8A
-
ITE (Commercial)
Adjustable Output
-40°C ~ 85°C
94%
Surface Mount
73-BLGA Module
0.60" L x 0.36" W x 0.12" H (15.2mm x 9.2mm x 3.0mm)
73-LGA (15.2x9.2)
-
-
-
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.