DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : $56.48000 Tube | Tube | Active | Isolated Module | 1 | 8.5V | 160V | 15V | - | - | - | 668mA | 10 W | 4.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 100°C (With Derating) | 88% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | - | - | CB, cURus, EN, IEC, UKCA, UL | 62368-1 | |||
20 In Stock | 1 : $56.48000 Tube | Tube | Active | Isolated Module | 2 | 8.5V | 160V | 15V | -15V | - | - | 333mA, 333mA | 10 W | 4.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 100°C (With Derating) | 87% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | - | - | CB, cURus, EN, IEC, UKCA, UL | 62368-1 | |||
19 In Stock | 1 : $56.48000 Tube | Tube | Active | Isolated Module | 2 | 8.5V | 160V | 12V | -12V | - | - | 416mA, 416mA | 10 W | 4.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 100°C (With Derating) | 87% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | - | - | CB, cURus, EN, IEC, UKCA, UL | 62368-1 | |||
18 In Stock | 1 : $56.48000 Tube | Tube | Active | Isolated Module | 1 | 8.5V | 160V | 5V | - | - | - | 2A | 10 W | 4.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 100°C (With Derating) | 84% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | - | - | CB, cURus, EN, IEC, UKCA, UL | 62368-1 | |||
18 In Stock | 1 : $56.48000 Tube | Tube | Active | Isolated Module | 2 | 8.5V | 160V | 5V | -5V | - | - | 1A, 1A | 10 W | 4.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 100°C (With Derating) | 83% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | - | - | CB, cURus, EN, IEC, UKCA, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $56.48000 Tube | Tube | Active | Isolated Module | 1 | 8.5V | 160V | 12V | - | - | - | 835mA | 10 W | 4.2 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 100°C (With Derating) | 88% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | - | - | CB, cURus, EN, IEC, UKCA, UL | 62368-1 |