DC DC Converters

Results: 12
Manufacturer
Bel Power SolutionsDelta ElectronicsMurata Power Solutions Inc.OmniOn Power
Series
Barracuda™ EBDW020A0B (240W)Barracuda™ EBVW020A0B (240W)Barracuda™ EBVW025A0B (300W)Delphi E36SREVW010A0BHammerhead™ EHHD015A0A (75W)Hammerhead™ EHHD020A0F (66W)SQE48 (240W)STINGRAY™ ESTW004A2CSTINGRAY™ ESTW010A0ASTINGRAY™ ESTW025A0FUEE
Packaging
BulkTray
Product Status
ActiveNot For New Designs
Type
Intermediate Bus ConverterIntermediate Bus Converter, DigitalIsolated Module
Voltage - Input (Min)
18V36V
Voltage - Output 1
3.3V5V12V15V
Current - Output (Max)
4.2A10A15A20A25A30A
Power (Watts)
50 W63 W66 W75 W83 W99 W120 W240 W300 W
Features
Remote On/Off, OCP, OTP, OVP, UVLORemote On/Off, OCP, OTP, SCP, UVLORemote On/Off, UVLO
Operating Temperature
-40°C ~ 122°C-40°C ~ 85°C
Efficiency
88%90%91%92%93.5%94.5%94.7%95.2%
Package / Case
5-DIP Module, 1/8 Brick8-DIP Module, 1/8 Brick
Size / Dimension
2.28" L x 0.90" W x 0.31" H (57.9mm x 22.9mm x 7.8mm)2.28" L x 0.90" W x 0.47" H (57.9mm x 22.8mm x 12.0mm)2.28" L x 0.90" W x 0.48" H (57.9mm x 22.8mm x 12.2mm)2.30" L x 0.90" W x 0.36" H (58.4mm x 22.9mm x 9.1mm)2.30" L x 0.90" W x 0.44" H (58.4mm x 22.9mm x 11.1mm)2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm)
Control Features
Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
ESTW00x Series
ESTW004A2C41-HZ
DC DC CONVERTER 15V 63W
OmniOn Power
1,534
In Stock
1 : $35.45000
Bulk
Bulk
Active
Isolated Module
1
36V
75V
15V
-
-
4.2A
63 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
90%
Through Hole
8-DIP Module, 1/8 Brick
2.28" L x 0.90" W x 0.47" H (57.9mm x 22.8mm x 12.0mm)
Enable, Active Low
EHHD015A0A Series
EHHD015A0A41-HZ
DC DC CONVERTER 5V 75W
OmniOn Power
368
In Stock
1 : $38.88000
Bulk
Bulk
Active
Isolated Module
1
18V
75V
5V
-
-
15A
75 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
90%
Through Hole
8-DIP Module, 1/8 Brick
2.28" L x 0.90" W x 0.47" H (57.9mm x 22.8mm x 12.0mm)
Enable, Active Low
EVW0x0A0x
EVW010A0B41-HZ
DC DC CONVERTER 12V 120W
OmniOn Power
268
In Stock
1 : $48.53000
Tray
Tray
Active
Isolated Module
1
36V
75V
12V
-
-
10A
120 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
93.5%
Through Hole
8-DIP Module, 1/8 Brick
2.28" L x 0.90" W x 0.31" H (57.9mm x 22.9mm x 7.8mm)
Enable, Active Low
SQE48T20120-NDABG
SQE48T20120-NDABG
DC DC CONVERTER 12V 240W
Bel Power Solutions
1,500
In Stock
1 : $77.08000
Tray
Tray
Active
Intermediate Bus Converter
1
36V
75V
12V
-
-
20A
240 W
2.25 kV
ITE (Commercial)
Remote On/Off, UVLO
-40°C ~ 85°C
94.5%
Through Hole
5-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm)
Enable, Active Low
ESTW010A0x Series
ESTW010A0A41-HZ
DC DC CONVERTER 5V 50W
OmniOn Power
0
In Stock
Check Lead Time
540 : $23.38685
Bulk
Bulk
Active
Isolated Module
1
36V
75V
5V
-
-
10A
50 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
91%
Through Hole
8-DIP Module, 1/8 Brick
2.28" L x 0.90" W x 0.48" H (57.9mm x 22.8mm x 12.2mm)
Enable, Active Low
ESTW0xxA0
ESTW025A0F41-HZ
DC DC CONVERTER 3.3V 83W
OmniOn Power
0
In Stock
Check Lead Time
324 : $27.92448
Bulk
Bulk
Active
Isolated Module
1
36V
75V
3.3V
-
-
25A
83 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
92%
Through Hole
8-DIP Module, 1/8 Brick
2.28" L x 0.90" W x 0.48" H (57.9mm x 22.8mm x 12.2mm)
Enable, Active Low
0
In Stock
42 : $39.96619
Tray
Tray
Not For New Designs
Isolated Module
1
36V
75V
3.3V
-
-
30A
99 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, SCP, UVLO
-40°C ~ 85°C
90%
Through Hole
8-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm)
Enable, Active Low
EHHD020A0F41Z
EHHD020A0F41-HZ
DC DC CONVERTER 3.3V 66W
OmniOn Power
0
In Stock
Check Lead Time
288 : $40.71542
Bulk
Bulk
Active
Isolated Module
1
18V
75V
3.3V
-
-
20A
66 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
91%
Through Hole
8-DIP Module, 1/8 Brick
2.28" L x 0.90" W x 0.47" H (57.9mm x 22.8mm x 12.0mm)
Enable, Active Low
Delphi E36SR SERIES
E36SR3R320NRFH
DC DC CONVERTER 3.3V 66W
Delta Electronics
0
In Stock
63 : $43.53952
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
3.3V
-
-
20A
66 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 122°C
88%
Through Hole
8-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.36" H (58.4mm x 22.9mm x 9.1mm)
Enable, Active Low
EBVW025A0B
EBVW025A0B41-HZ
DC DC CONVERTER 12V 300W
OmniOn Power
0
In Stock
Check Lead Time
180 : $61.33022
Bulk
Bulk
Active
Intermediate Bus Converter
1
36V
75V
12V
-
-
25A
300 W
2.25 kV
ITE (Commercial)
Remote On/Off, UVLO
-40°C ~ 85°C
94.7%
Through Hole
8-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.44" H (58.4mm x 22.9mm x 11.1mm)
Enable, Active High
EBVW020A0B
EBVW020A0B41-HZ
DC DC CONVERTER 12V 240W
OmniOn Power
0
In Stock
Check Lead Time
36 : $66.98556
Bulk
Bulk
Active
Intermediate Bus Converter
1
36V
75V
12V
-
-
20A
240 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
95.2%
Through Hole
8-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.44" H (58.4mm x 22.9mm x 11.1mm)
Enable, Active Low
EBDW02xA0B
EBDW020A0B41-HZ
DC DC CONVERTER 12V 240W
OmniOn Power
0
In Stock
Check Lead Time
504 : $68.17248
Bulk
Bulk
Active
Intermediate Bus Converter, Digital
1
36V
75V
12V
-
-
20A
240 W
2.25 kV
ITE (Commercial)
Remote On/Off, UVLO
-40°C ~ 85°C
95.2%
Through Hole
8-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.44" H (58.4mm x 22.9mm x 11.1mm)
Enable, Active High
Showing
of 12

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.