DC DC Converters

Results: 9
Manufacturer
ARTESYN / Advanced EnergyOmniOn PowerTDK-Lambda
Series
AEH08 (400W)ORCA™ JRCW016A0RORCA™ JRCW450R (450W)PAH (100W)PAH350 (350W)PAH450S (450W)RFB300 (300W)
Packaging
BulkTray
Product Status
ActiveObsolete
Voltage - Input (Min)
18V36V38V
Voltage - Input (Max)
36V60V75V76V
Voltage - Output 1
12V16.8 ~ 29.4V28V32V53V
Current - Output (Max)
3.6A7.55A11A12.5A14A16A29.2A
Power (Watts)
100 W300 W350 W400 W450 W
Voltage - Isolation
1.5 kV2.25 kV
Features
Adjustable Output, Remote On/Off, Remote SenseRemote On/Off, OCP, OTP, OVPRemote On/Off, OCP, OTP, OVP, UVLORemote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C-5°C ~ 55°C
Efficiency
88%89%91%92%93.5%94%
Package / Case
9-DIP Module9-DIP Module, 1/2 BrickHalf Brick
Size / Dimension
2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm)2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.8mm)2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
JRCWxxx
JRCW450R41Z
DC DC CONVERTER 32V 450W
OmniOn Power
352
In Stock
1 : $77.47000
Bulk
Bulk
Active
Isolated Module
1
36V
75V
32V
-
-
-
14A
450 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 100°C
94%
Through Hole
9-DIP Module, 1/2 Brick
2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm)
-
Enable, Active Low
-
PAH350S2428
PAH350S24-28
DC DC CONVERTER 28V 350W
TDK-Lambda
63
In Stock
1 : $149.93000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
28V
-
-
-
12.5A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 100°C
88%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active Low
-
PAH350S4828
PAH350S48-28
DC DC CONVERTER 28V 350W
TDK-Lambda
30
In Stock
1 : $149.93000
Bulk
Bulk
Active
Isolated Module
1
36V
76V
28V
-
-
-
12.5A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 100°C
92%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active Low
-
PAH450S4828
PAH450S48-28
DC DC CONVERTER 28V 450W
TDK-Lambda
77
In Stock
1 : $189.34000
Bulk
Bulk
Active
Isolated Module
1
36V
76V
28V
-
-
-
16A
450 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 100°C
92%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
-
-
RFB300 SERIES
RFB300-48S28-R5J
DC DC CONVERTER 16.8-29.4V 300W
ARTESYN / Advanced Energy
33
In Stock
1 : $127.66000
Tray
Tray
Obsolete
Isolated Module
1
36V
75V
16.8 ~ 29.4V
-
-
-
11A
300 W
-
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP
-40°C ~ 100°C
91%
Through Hole
9-DIP Module, 1/2 Brick
2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm)
-
Enable, Active Low
-
PAH350S4812
PAH350S48-12
DC DC CONVERTER 12V 350W
TDK-Lambda
7
In Stock
1 : $149.93000
Bulk
Bulk
Active
Isolated Module
1
36V
76V
12V
-
-
-
29.2A
350 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 100°C
89%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active Low
-
24
In Stock
1 : $110.76000
Tray
Tray
Active
Isolated Module
1
38V
60V
53V
-
-
-
7.55A
400 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-5°C ~ 55°C
94%
Through Hole
Half Brick
2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm)
Half Brick
Enable, Active Low
cUL, TUV, UL
PAH Series
PAH100S48-28/V
DC DC CONVERTER 28V 100W
TDK-Lambda
4
In Stock
1 : $108.07000
Bulk
Bulk
Obsolete
Isolated Module
1
36V
76V
28V
-
-
-
3.6A
100 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP
-40°C ~ 100°C
88%
Through Hole
9-DIP Module
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active Low
-
JRCW016A0R41-TZ
JRCW016A0R41-TZ
DC DC CONVERTER 28V 450W
OmniOn Power
0
In Stock
Check Lead Time
200 : $72.04120
Bulk
Bulk
Active
Isolated Module
1
36V
75V
28V
-
-
-
16A
450 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
93.5%
Through Hole
9-DIP Module, 1/2 Brick
2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.8mm)
-
Enable, Active Low
-
Showing
of 9

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.