DC DC Converters

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
QBVW
QBVW033A0B41-HZ
DC DC CONVERTER 12V 400W
OmniOn Power™
190
In Stock
1 : $84.17000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Intermediate Bus Converter
1
36V
75V
12V
-
-
33A
400 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
96%
Through Hole
5-DIP Module, 1/4 Brick
2.30" L x 1.45" W x 0.46" H (58.4mm x 36.8mm x 11.7mm)
Enable, Active Low
72
In Stock
1 : $76.81000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Isolated Module
1
18V
75V
12V
-
-
17A
204 W
2.25 kV
ITE (Commercial)
Remote On/Off, UVLO
-40°C ~ 85°C
92%
Through Hole
5-DIP Module, 1/4 Brick
2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm)
Enable, Active Low
QBDW033A0B8 SERIES
QBDW033A0B41-HZ
DC DC CONVERTER 12V 396W
OmniOn Power™
36
In Stock
1 : $98.58000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Intermediate Bus Converter, Digital
1
36V
75V
12V
-
-
33A
396 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
95.3%
Through Hole
8-DIP Module, 1/4 Brick
2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.6mm)
Enable, Active Low
177
In Stock
1 : $126.14000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Isolated Module
1
9V
36V
5V
-
-
17A
85 W
2 kV
ITE (Commercial)
Remote On/Off, OTP, OVP, SCP, UVLO
-40°C ~ 85°C
90.5%
Through Hole
8-DIP Module, 1/4 Brick
2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm)
Enable, Active High
IQG48025A120V-101-R
IQG48025A120V-101-R
DC DC CONVERTER 12V 300W
TDK-Lambda
72
In Stock
1 : $81.05000
Bulk
-
Bulk
Active
Intermediate Bus Converter
1
36V
75V
12V
-
-
25A
300 W
1.5 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 125°C
94%
Through Hole
8-DIP Module, 1/4 Brick
2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm)
Enable, Active Low
30
In Stock
1 : $126.14000
Tray
Tariff may apply if shipping to the United States
Tray
Obsolete
Isolated Module
1
10V
36V
24V
-
-
4A
96 W
2 kV
ITE (Commercial)
Remote On/Off, OTP, OVP, SCP, UVLO
-40°C ~ 85°C
89%
Through Hole
8-DIP Module, 1/4 Brick
2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm)
Enable, Active High
21
In Stock
1 : $126.14000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Isolated Module
1
9V
36V
12V
-
-
8A
96 W
2 kV
ITE (Commercial)
Remote On/Off, OTP, OVP, SCP, UVLO
-40°C ~ 85°C
89%
Through Hole
8-DIP Module, 1/4 Brick
2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm)
Enable, Active High
AEQ20B48N-L
AEQ20B48N-L
DC DC CONVERTER 12V 240W
ARTESYN / Advanced Energy
23
In Stock
1 : $95.32000
Tray
-
Tray
Obsolete
Isolated Module
1
36V
75V
12V
-
-
20A
240 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
93%
Through Hole
8-DIP Module, 1/4 Brick
2.30" L x 1.45" W x 0.43" H (58.4mm x 36.8mm x 10.8mm)
-
IQG SERIES
IQG48033A120V-1D9-R
DC DC CONVERTER 12V 396W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $86.12000
Bulk
-
Bulk
Active
Intermediate Bus Converter
1
36V
75V
12V
-
-
33A
-
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP
-40°C ~ 124°C
95%
Through Hole
8-DIP Module, 1/4 Brick
2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm)
Enable, Active Low
Q48SK12025NRFH
Q48SK12025NRFH
DC DC CONVERTER 12V 300W
Delta Electronics
0
In Stock
270 : $52.92885
Tray
-
Tray
Not For New Designs
Isolated Module
1
36V
75V
12V
-
-
25A
300 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 112°C
95.2%
Through Hole
6-DIP Module, 1/4 Brick
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Enable, Active Low
Q48SK12025NRFH
Q48SK12033NRFH
DC DC CONVERTER 12V 400W
Delta Electronics
0
In Stock
270 : $55.53685
Tray
-
Tray
Not For New Designs
Isolated Module
1
36V
75V
12V
-
-
33A
400 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 108°C
95.5%
Through Hole
6-DIP Module, 1/4 Brick
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Enable, Active Low
BARRACUDA SERIES
QBVW025A0B41-HZ
DC DC CONVERTER 12V 300W
OmniOn Power™
0
In Stock
Check Lead Time
120 : $69.54292
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Intermediate Bus Converter
1
36V
75V
12V
-
-
25A
300 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
96%
Through Hole
8-DIP Module, 1/4 Brick
2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.6mm)
Enable, Active Low
QBVW
QBVW033A0B641-HZ
DC DC CONVERTER 12V 400W
OmniOn Power™
0
In Stock
Check Lead Time
480 : $74.34642
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Intermediate Bus Converter
1
36V
75V
12V
-
-
33A
400 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
95.5%
Through Hole
5-DIP Module, 1/4 Brick
2.30" L x 1.45" W x 0.46" H (58.4mm x 36.8mm x 11.7mm)
Enable, Active Low
QBVW033A0B41-PHZ
QBVW033A0B41-PHZ
DC DC CONVERTER 12V 396W
OmniOn Power™
0
In Stock
Check Lead Time
576 : $77.22378
Tray
Tariff may apply if shipping to the United States
Tray
Active
Intermediate Bus Converter
1
36V
75V
12V
-
-
33A
396 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
95.5%
Through Hole
8-DIP Module, 1/4 Brick
2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.6mm)
Enable, Active Low
Showing
of 14

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.