DC DC Converters

Results: 4
Manufacturer
Cincon Electronics Co. LTDFlex Power ModulesTDK-Lambda
Series
CHB300W (300W)PKJ 7200 (200W)PYH200 (200W)
Voltage - Input (Min)
14V18V
Voltage - Input (Max)
75V160V
Voltage - Output 1
24V28V
Current - Output (Max)
8.33A8.4A10.7A12.5A
Power (Watts)
200 W202 W300 W
Voltage - Isolation
1.5 kV4 kV4.2 kV
Applications
ITE (Commercial)ITE (Commercial), Railway
Features
Adjustable Output, Baseplate, Remote On/Off, Remote SenseRemote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)-40°C ~ 115°C (With Derating)
Efficiency
88%89%89.5%90%
Supplier Device Package
-Half Brick
Control Features
Enable, Active HighEnable, Active Low
Approval Agency
CE, cURusCE, UKCAcURus, UL
Standard Number
60950-162368-1
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
1,893
In Stock
1 : $185.00000
Tray
Tray
Active
Isolated Module
1
18V
75V
28V
-
-
-
10.7A
300 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
89.5%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active High
CE, cURus
60950-1
PKJ7213WPI
PKJ7216ZWPI
14-160 V21.626.4 V200 W8.33 A
Flex Power Modules
129
In Stock
1 : $113.93000
Tray
Tray
Active
Isolated Module
1
14V
160V
24V
-
-
-
8.33A
200 W
4 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 115°C (With Derating)
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
cURus, UL
62368-1
PYH200
PYH200-72WS24
DC DC CONVERTER 24V 200W
TDK-Lambda
105
In Stock
1 : $246.79000
Tray
Tray
Active
Isolated Module
1
14V
160V
24V
-
-
-
8.4A
202 W
4.2 kV
ITE (Commercial), Railway
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 100°C (With Derating)
88%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CE, UKCA
62368-1
12
In Stock
1 : $185.00000
Tray
Tray
Active
Isolated Module
1
18V
75V
24V
-
-
-
12.5A
300 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
89%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active High
CE, cURus
60950-1
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.