DC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
1,584
In Stock
400 : $0.95450
Cut Tape (CT)
400 : $0.95450
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
6.5V, 8V
36V, 27V
5V
-5V
-
-
1A, 500mA
-
-
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
92%
Surface Mount
6-SMD Module
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
-
-
CE
62368-1
153
In Stock
38 : $1.74789
Tube
Tariff may apply if shipping to the United States
Tube
Not For New Designs
Isolated Module
1
13.5V
16.5V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CB, CE, cURus, UL
62368-1
MFG_LMTOE78_05-0.5
LMTOE78_05-0.5
NON-ISOLATED POL MODULE DC DC CO
GAPTEC Electronic
0
In Stock
1 : $0.96000
Cut Tape (CT)
700 : $0.75320
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
-
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
90%
Surface Mount
4-SMD Module
0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm)
-
-
-
62368-1
0
In Stock
1 : $1.00000
Cut Tape (CT)
400 : $1.00050
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 125°C
85%
Surface Mount
14-SMD Module, 7 Leads
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
-
-
CB, CE, cURus
-
IB1205LS-1WR3
IB1205LS-1WR3
DC-DC ISOLATED 1 W 11.4~12.6V
Mornsun America, LLC
0
In Stock
800 : $1.38000
Tube
Tariff may apply if shipping to the United States
Tube
Not For New Designs
Isolated Module
1
11.4V
12.6V
5V
-
-
-
200mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
73%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CE, cURus, UL
62368-1
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.