DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,786 In Stock 1,000 Factory | 1 : $2.32000 Tube | - | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 4 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm) | - | - | - | - | |||
4,456 In Stock | 1 : $3.98000 Cut Tape (CT) 3,000 : $2.15030 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 65V | 5V | - | - | - | 100mA | - | - | - | - | -40°C ~ 125°C | 83% | Surface Mount | 10-LDFN Exposed Pad, Module | 0.15" L x 0.11" W x 0.07" H (3.7mm x 2.8mm x 1.9mm) | 10-uSIP (3.8x3) | - | - | - | ||
0 In Stock Check Lead Time | 1 : $1.30000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.39" H (11.6mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock | 43 : $1.98953 Tube | Tariff may apply if shipping to the United States | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 74% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 |