DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
DCM3623series
DC DC CONVERTER 24V 240W
Vicor Corporation
125
In Stock
1 : $234.46000
Bulk
-
Bulk
Active
Isolated Module
1
43V
154V
24V
-
-
-
10A
240 W
3 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C
92.6%
Through Hole
9-DIP Module
1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)
-
DCM3623series
DC DC CONVERTER 24V 240W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $234.46000
Box
-
Box
Active
Isolated Module
1
43V
154V
24V
-
-
-
10A
240 W
3 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C
92.6%
Through Hole
9-DIP Module
1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.