Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
1,894
In Stock
1 : $2.04000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CE, cURus, UL62368-1
R-78HBxx 0.5 series
R-78HB12-0.5
DC DC CONVERTER 12V 6W
Recom Power
1,090
In Stock
42
Factory
1 : $15.73000
Tube
Tube
ActiveLinear Regulator Replacement117V72V12V---500mA6 W-ITE (Commercial)OTP, SCP-40°C ~ 85°C94%Through Hole3-SIP Module0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)----
Showing
1 - 2
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.