DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
DP7007G-R100
DP7007G-R100
DC DC CONVERTER 0.7-5.5V
Bel Power Solutions
1,069
In Stock
1 : $26.56000
Cut Tape (CT)
100 : $23.82300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
8V
14V
0.7 ~ 5.5V
-
-
7A
-
-
ITE (Commercial)
Digital, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
-
Surface Mount
Module
0.87" L x 0.49" W x 0.26" H (22.2mm x 12.5mm x 6.5mm)
MicroDCDCseries
V375C24C150BG2
DC DC CONVERTER 24V 150W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $290.28000
Bulk
-
Bulk
Active
Isolated Module
1
250V
425V
24V
-
-
6.25A
150 W
3 kV
ITE (Commercial)
OVP, UVLO
-20°C ~ 100°C
86.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
MiniDCDCseries
V375B12C300BG2
DC DC CONVERTER 12V 300W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $371.35000
Bulk
-
Bulk
Active
Isolated Module
1
250V
425V
12V
-
-
25A
300 W
3 kV
ITE (Commercial)
OVP, UVLO
-20°C ~ 100°C
86.6%
Through Hole
9-DIP Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.