DC DC Converters

Results: 10
Manufacturer
TDK-Lambda Americas IncVicor Corporation
Series
CC-E (10W)CC-E (3W)CC-E (6W)Maxi (500W)MICRO (100W)MICRO (75W)MINI (150W)PAF500FVI-200™ (150W)
Packaging
BulkTrayTube
Number of Outputs
12
Voltage - Input (Min)
18V36V180V200V
Voltage - Input (Max)
36V75V375V400V
Voltage - Output 1
12 ~ 15V12V24V28V
Voltage - Output 2
-12 ~ -15V-
Current - Output (Max)
125mA, 125mA250mA, 250mA1A4.17A5.36A6.25A18A20.83A
Power (Watts)
3 W6 W10 W75 W100 W150 W500 W
Voltage - Isolation
500 V1.5 kV3 kV
Features
-OCP, OTP, OVP, SCPOVP, UVLORemote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C-25°C ~ 85°C-20°C ~ 100°C-10°C ~ 100°C
Efficiency
85%87.5%87.8%88%88.3%90%-
Mounting Type
Surface MountThrough Hole
Package / Case
7-SMD ModuleFull BrickModuleQuarter Brick
Size / Dimension
0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm)0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm)1.40" L x 0.89" W x 0.35" H (35.6mm x 22.6mm x 8.8mm)2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)4.60" L x 1.86" W x 1.05" H (116.8mm x 47.2mm x 26.7mm)4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm)4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
MicroDCDCseries
V24C24C100BL
DC DC CONVERTER 24V 100W
Vicor Corporation
138
In Stock
1 : $267.56000
Tube
Tube
ActiveIsolated Module118V36V24V--4.17A100 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C88%Through HoleQuarter Brick2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)-
MaxiDCDCseries
V48A24C500BL
DC DC CONVERTER 24V 500W
Vicor Corporation
51
In Stock
1 : $527.00000
Tube
Tube
ActiveIsolated Module136V75V24V--20.83A500 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C87.5%Through HoleFull Brick4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)-
PAF500F Series
PAF500F24-28
DC DC CONVERTER 28V 500W
TDK-Lambda Americas Inc
15
In Stock
1 : $295.37000
Bulk
Bulk
ActiveIsolated Module118V36V28V--18A500 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP-40°C ~ 100°C90%Through HoleFull Brick4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)Enable, Active Low
MaxiDCDCseries
V24A24T500BL
DC DC CONVERTER 24V 500W
Vicor Corporation
20
In Stock
1 : $597.03000
Bulk
Bulk
ActiveIsolated Module118V36V24V--20.83A500 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C88.3%Through HoleFull Brick4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm)-
CC7-SMD35-SERIES
CC10-2412SR-E
DC DC CONVERTER 12-15V 10W
TDK-Lambda Americas Inc
46
In Stock
1 : $32.00000
Tray
Tray
ActiveIsolated Module118V36V12 ~ 15V--1A10 W500 VITE (Commercial)--40°C ~ 85°C-Surface Mount7-SMD Module1.40" L x 0.89" W x 0.35" H (35.6mm x 22.6mm x 8.8mm)Enable, Active Low
CC7-SMD22-SERIES
CC3-2412DR-E
DC DC CNVRTR +/-12V TO +/-15V 3W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $13.66000
Tray
Tray
ActiveIsolated Module218V36V12 ~ 15V-12 ~ -15V-125mA, 125mA3 W500 VITE (Commercial)--40°C ~ 85°C-Surface Mount7-SMD Module0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm)Enable, Active Low
CC7-SMD21-SERIES
CC6-2412DR-E
DC DC CNVRTR +/-12V TO +/-15V 6W
TDK-Lambda Americas Inc
0
In Stock
Check Lead Time
1 : $19.45000
Tray
Tray
ActiveIsolated Module218V36V12 ~ 15V-12 ~ -15V-250mA, 250mA6 W500 VITE (Commercial)--40°C ~ 85°C-Surface Mount7-SMD Module0.90" L x 0.83" W x 0.35" H (22.9mm x 21.1mm x 8.8mm)Enable, Active Low
MicroDCDCseries
V300C12E75BL
DC DC CONVERTER 12V 75W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $285.10000
Bulk
Bulk
ActiveIsolated Module1180V375V12V--6.25A75 W3 kVITE (Commercial)OVP, UVLO-10°C ~ 100°C85%Through HoleQuarter Brick2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)-
MiniDCDCseries
V24B28C150BL
DC DC CONVERTER 28V 150W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $321.59000
Tube
Tube
ActiveIsolated Module118V36V28V--5.36A150 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C87.8%Surface MountModule2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)-
VI-2 Series
VI-263-CV-F2
DC DC CONVERTER 24V 150W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $522.24000
Bulk
Bulk
ActiveIsolated Module1200V400V24V--6.25A150 W3 kVITE (Commercial)OCP, OTP, OVP, SCP-25°C ~ 85°C90%Through HoleFull Brick4.60" L x 1.86" W x 1.05" H (116.8mm x 47.2mm x 26.7mm)-
Showing
of 10

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.