Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
25 BGA
LTM8074IY#PBF
IC REG BUCK ADJ 1.2A 25BGA
Analog Devices Inc.
316
In Stock
1 : $10.96000
Tray
Tray
ActiveNon-Isolated PoL Module13.2V40V0.8 ~ 12V---1.2AITE (Commercial)Adjustable Output-40°C ~ 125°C-Surface Mount25-FBGA0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm)25-BGA (4x4)---
35 LGA
LTM8021EV#PBF
DC DC CONVERTER 0.8-5V
Analog Devices Inc.
1,621
In Stock
1 : $11.48000
Tray
Tray
ActiveNon-Isolated PoL Module13V36V0.8 ~ 5V---500mAITE (Commercial)--40°C ~ 125°C-Surface Mount35-BLGA Module0.44" L x 0.25" W x 0.11" H (11.3mm x 6.3mm x 2.8mm)35-LGA (11.25x6.25)---
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.