Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
THM 10-0523WI
THM 10-2411WI
DC DC CONVERTER 5V 10W
Traco Power
57
In Stock
1 : $60.46000
Tube
Tube
ActiveIsolated Module19V36V5V---2A10 W5 kVMedicalOCP, OVP, SCP-40°C ~ 90°C (With Derating)86.5%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--
0
In Stock
1 : $5.53000
Tray
Tray
ActiveLinear Regulator Replacement17V36V5V---1.5A8 W-ITE (Commercial)SCP-40°C ~ 85°C90.5%Through Hole3-SIP Module0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)--
THM 10-0522WI
THM 10-2421WI
DC DC CONVERTER +/-5V 10W
Traco Power
0
In Stock
1 : $63.66000
Tube
Tube
ActiveIsolated Module29V36V5V-5V--1A, 1A10 W5 kVMedicalOCP, OVP, SCP-40°C ~ 90°C (With Derating)85%Through Hole24-DIP Module, 6 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)--
MiniDCDCseries
V24B48C200BG
DC DC CONVERTER 48V 200W
Vicor Corporation
0
In Stock
1 : $269.66000
Bulk
Bulk
ActiveIsolated Module118V36V48V---4.17A200 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C87.5%Through Hole9-DIP Module2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)--
Showing
1 - 4
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.