Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
ECONOLINE RxxP22005D
R15P22005D
DC DC CONVERTER 20V -5V 2W
Recom Power
14
In Stock
675
Factory
1 : $8.43000
Tube
Tube
ActiveIsolated Module213.5V16.5V20V-5V--50mA, 200mA2 W5.2 kVITE (Commercial)--40°C ~ 95°C83%Through Hole7-SIP Module, 5 Leads0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)----
ECONOLINE RxxP22005D
R12P22005D
DC DC CONVERTER 20V -5V 2W
Recom Power
2,289
In Stock
1 : $8.45000
Tube
Tube
ActiveIsolated Module210.8V13.2V20V-5V--50mA, 200mA2 W5.2 kVITE (Commercial)--40°C ~ 95°C82%Through Hole7-SIP Module, 5 Leads0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)----
RxxP2xxyyD Series
R15P21503D
DC DC CONVERTER 15V -3V 2W
Recom Power
2,252
In Stock
1 : $10.53000
Tube
Tube
ActiveIsolated Module213.5V16.5V15V-3V--93mA, 185mA2 W5.2 kVITE (Commercial)--40°C ~ 90°C81%Through Hole7-SIP Module, 5 Leads0.77" L x 0.39" W x 0.49" H (19.6mm x 9.8mm x 12.5mm)----
RxxP2xxyyD Series
R24P21503D
DC DC CONVERTER 15V -3V 2W
Recom Power
618
In Stock
1,000
Factory
1 : $11.04000
Tube
Tube
ActiveIsolated Module221.6V26.4V15V-3V--93mA, 185mA2 W5.2 kVITE (Commercial)--40°C ~ 90°C82%Through Hole7-SIP Module, 5 Leads0.77" L x 0.39" W x 0.49" H (19.6mm x 9.8mm x 12.5mm)----
RxxP2xx_S
R12P215S
DC DC CONVERTER 15V 2W
Recom Power
290
In Stock
750
Factory
1 : $14.88000
Tube
Tube
ActiveIsolated Module110.8V13.2V15V---132mA2 W6.4 kVITE (Commercial), Medical--40°C ~ 85°C80%Through Hole7-SIP Module, 4 Leads0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)----
LTM4622
LTM4622AEV#PBF
DC DC CONVERTER 1.5-12V 1.5-12V
Analog Devices Inc.
1,722
In Stock
1 : $13.89000
Tray
Tray
ActiveNon-Isolated PoL Module23.6V20V1.5 ~ 12V1.5 ~ 12V--2A, 2A--ITE (Commercial)OCP, OTP, OVP-40°C ~ 125°C-Surface Mount25-PowerLGA Module0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm)25-LGA (6.25x6.25)---
Picture2
QA123C-1504R3
DC DC CONVERTER 12V 15V/-4.0V 2.
Mornsun America, LLC
412
In Stock
1 : $4.38000
Tube
Tube
ActiveIsolated Module210.8V13.2V15V-4V--120mA, 120mA-5 kVITE (Commercial)--40°C ~ 105°C (With Derating)87%Through Hole7-SIP Module, 5 Leads0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)----
AE40-EW Series
AE40-EW-S12
DC DC CONVERTER 12V 40W
CUI Inc.
186
In Stock
1 : $90.29000
Tray
Tray
ActiveIsolated Module1200V1200V12V---3.33A40 W4 kVITE (Commercial)OCP, OVP, SCP-25°C ~ 70°C (With Derating)83%Through Hole7-DIP Module3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm)----
ECONOLINE RxxP22005D
R05P22005D
DC DC CONVERTER 20V -5V 2W
Recom Power
35
In Stock
1 : $8.45000
Tube
Tube
ActiveIsolated Module24.5V5.5V20V-5V--50mA, 200mA2 W5.2 kVITE (Commercial)--40°C ~ 95°C82%Through Hole7-SIP Module, 5 Leads0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)----
0
In Stock
cms-check-lead-time
1 : $8.46000
Tube
Tube
ActiveIsolated Module210.8V13.2V15V-5V--80mA, 40mA2 W5.2 kVITE (Commercial), MedicalSCP-40°C ~ 100°C80%Through Hole7-SIP Module, 5 Leads0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)----
25-BGA Pkg
LTM4622IV#PBF
DC DC CNVRTR 0.6-5.5V 0.6-5.5V
Analog Devices Inc.
0
In Stock
cms-check-lead-time
1 : $20.61000
Tray
Tray
ActiveNon-Isolated PoL Module23.6V20V0.6 ~ 5.5V0.6 ~ 5.5V--2.5A, 2.5A--ITE (Commercial)OCP, OTP, OVP-40°C ~ 125°C-Surface Mount25-PowerLGA Module0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm)25-LGA (6.25x6.25)---
MGJ2D121802SC
MGJ2D121503SC
DC DC CONVERTER 15V -3V 1.7W
Murata Power Solutions Inc.
0
In Stock
cms-check-lead-time
1 : $8.46000
Tube
Tube
ActiveIsolated Module210.8V13.2V15V-3V--95mA, 95mA1.7 W5.2 kVITE (Commercial), Medical--40°C ~ 100°C80%Through Hole7-SIP Module, 5 Leads0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)--cURus-
Showing
1 - 12
of 12

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.