DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,272 In Stock | 1 : $45.21000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 93% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm) | - | Enable, Active Low | - | |||
0 In Stock Check Lead Time | 1 : $140.50000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 5V | - | - | - | 10A | 50 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 86.1% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE | |||
0 In Stock Check Lead Time | 1 : $146.08000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 12V | - | - | - | 8.33A | 100 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
0 In Stock Check Lead Time | 1 : $153.46000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 28V | - | - | - | 3.57A | 100 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
0 In Stock Check Lead Time | 1 : $231.11000 Tray | Tray | Active | Isolated Module | 1 | 43V | 154V | 12V | - | - | - | 20A | 240 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 92.5% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : $262.28000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | - | 11.43A | 320 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 92.4% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : $288.12000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 12V | - | - | - | 8.33A | 100 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
0 In Stock Check Lead Time | 1 : $288.37000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 5V | - | - | - | 10A | 50 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 86.1% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE | |||
0 In Stock Check Lead Time | 1 : $287.48000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 28V | - | - | - | 3.57A | 100 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
0 In Stock Check Lead Time | 1 : $529.74000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | - | 11.43A | 320 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 92.4% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | |||
0 In Stock Check Lead Time | 25 : $413.72480 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 36V | - | - | - | 8.9A | 320.4 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 92.5% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | |||
0 In Stock Check Lead Time | 25 : $415.91240 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 26.67A | 320 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 92.4% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - |