DC DC Converters

Results: 3
Series
VI Chip® DCM® (500W)VI Chip® DCM® (600W)
Packaging
BulkTray
Voltage - Input (Min)
160V200V
Voltage - Input (Max)
378V420V
Voltage - Output 1
13.8V15V24V
Current - Output (Max)
20.84A33.4A43.5A
Power (Watts)
500 W600.3 W
Features
OCP, OTP, OVP, SCP, UVLORemote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 125°C (With Derating)
Efficiency
92.7%93%93.4%
Size / Dimension
1.89" L x 0.90" W x 0.28" H (47.9mm x 22.8mm x 7.2mm)1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
DCM4623series
DCM4623TD2K17E0T00
DC DC CONVERTER 15V 500W
Vicor Corporation
162
In Stock
1 : $393.13000
Tray
Tray
Active
Isolated Module
1
160V
420V
15V
-
-
-
33.4A
500 W
4.242 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C (With Derating)
93.4%
Through Hole
9-DIP Module
1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)
-
DCM4623series
DCM4623TC8G16F0M00
DC DC CONVERTER 13.8V 600.3W
Vicor Corporation
2
In Stock
1 : $733.15000
Tray
Tray
Active
Isolated Module
1
200V
378V
13.8V
-
-
-
43.5A
600.3 W
4.242 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-55°C ~ 125°C
93%
Through Hole
9-DIP Module
1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)
-
DCM4623series
DCM4623TD2K26E0T70
DC DC CONVERTER 24V 500W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $396.60000
Bulk
Bulk
Active
Isolated Module
1
160V
420V
24V
-
-
-
20.84A
500 W
4.242 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C
92.7%
Through Hole
9-DIP Module
1.89" L x 0.90" W x 0.28" H (47.9mm x 22.8mm x 7.2mm)
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.