DC DC Converters

Results: 14
Manufacturer
Cosel USA, Inc.Vicor Corporation
Series
*MGS (15W)VI Chip® DCM® (375W)VI Chip® DCM® (500W)VI Chip® DCM® (600W)
Packaging
BoxBulkTray
Voltage - Input (Min)
36V120V160V200V
Voltage - Input (Max)
76V420V
Voltage - Output 1
5V12V24V28V48V
Current - Output (Max)
3A10.5A13.4A17.86A20.84A25A41.67A
Power (Watts)
375 W500 W500.1 W504 W600 W
Voltage - Isolation
1.5 kV4.242 kV
Features
OCP, OTP, OVP, SCP, UVLOOCP, OVP, UVLORemote On/Off, OCPRemote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C-40°C ~ 100°C (With Derating)-40°C ~ 125°C (With Derating)-40°C ~ 125°C-40°C ~ 85°C (With Derating)
Efficiency
89%92.7%92.8%93.1%93.3%93.5%93.6%93.7%93.9%
Package / Case
6-DIP Module9-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)1.89" L x 0.90" W x 0.28" H (47.9mm x 22.8mm x 7.2mm)1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)1.89" L x 0.90" W x 0.29" H (48.0mm x 22.8mm x 7.26mm)
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
DCM4623series
DCM4623TD2K26E0T70
DC DC CONVERTER 24V 500W
Vicor Corporation
29
In Stock
1 : $396.60000
Bulk
Bulk
ActiveIsolated Module1160V420V24V---20.84A500 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C92.7%Through Hole9-DIP Module1.89" L x 0.90" W x 0.28" H (47.9mm x 22.8mm x 7.2mm)-
DCM4623series
DCM4623TD2H26F0T00
DC DC CONVERTER 24V 600W
Vicor Corporation
220
In Stock
1 : $499.56000
Tray
Tray
ActiveIsolated Module1200V420V24V---25A600 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C93.6%Through Hole9-DIP Module1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)-
MGS15
MGS154805
DC DC CONVERTER 5V
Cosel USA, Inc.
136
In Stock
1 : $44.64000
Box
Box
ActiveIsolated Module136V76V5V---3A-1.5 kVITE (Commercial)Remote On/Off, OCP-40°C ~ 85°C (With Derating)89%Through Hole6-DIP Module1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)-
DCM4623series
DCM300P280T500A40
DC DC CONVERTER 28V 500W
Vicor Corporation
104
In Stock
1 : $331.36000
Tray
Tray
ActiveIsolated Module1200V420V28V---17.86A500 W4.242 kVITE (Commercial)OCP, OVP, UVLO-40°C ~ 125°C93.5%Through Hole9-DIP Module1.89" L x 0.90" W x 0.29" H (48.0mm x 22.8mm x 7.26mm)-
DCM4623series
DCM4623TD2K31E0M00
DC DC CONVERTER 28V 500.1W
Vicor Corporation
390
In Stock
1 : $783.40000
Bulk
Bulk
ActiveIsolated Module1160V420V28V---17.86A500.1 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-55°C ~ 125°C93.9%Through Hole9-DIP Module1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)-
DCM4623series
DCM4623TD2K31E0T00
DC DC CONVERTER 28V 500W
Vicor Corporation
82
In Stock
1 : $391.82000
Bulk
Bulk
ActiveIsolated Module1160V420V28V---17.86A500 W4.242 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C (With Derating)93.9%Through Hole9-DIP Module1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)-
DCM4623series
DCM4623TD2K13E0T00
DC DC CONVERTER 12V 500W
Vicor Corporation
25
In Stock
1 : $394.72000
Tray
Tray
ActiveIsolated Module1160V420V12V---41.67A500 W4.242 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C (With Derating)93.1%Through Hole9-DIP Module1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)-
DCM4623series
DCM4623TD2H53E0T00
DC DC CONVERTER 48V 504W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $323.69000
Tray
Tray
ActiveIsolated Module1200V420V48V---10.5A504 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C93.3%Through Hole9-DIP Module1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)-
DCM4623series
DCM4623TD2N31C8T00
DC DC CONVERTER 28V 375W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $327.97000
Tray
Tray
ActiveIsolated Module1120V420V28V---13.4A375 W4.242 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C (With Derating)93.9%Through Hole9-DIP Module1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)-
DCM4623series
DCM4623TD2K26E0T00
DC DC CONVERTER 24V 500W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $388.58000
Tray
Tray
ActiveIsolated Module1160V420V24V---20.84A500 W4.242 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C (With Derating)92.8%Through Hole9-DIP Module1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)-
DCM4623series
DCM4623TD2H53E0M00
DC DC CONVERTER 48V 504W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $659.37000
Bulk
Bulk
ActiveIsolated Module1200V420V48V---10.5A504 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-55°C ~ 125°C93.3%Through Hole9-DIP Module1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)-
DCM4623series
DCM4623TD2H31E0T70
4623 DCM 6/1 K 28V 500W TH
Vicor Corporation
0
In Stock
Check Lead Time
25 : $238.01000
Bulk
*
Bulk
Active-------------------
DCM4623series
DCM300P280M500A40
DC DC CONVERTER 28V 500W
Vicor Corporation
0
In Stock
Check Lead Time
25 : $477.57360
Tray
Tray
ActiveIsolated Module1200V420V28V---17.86A500 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-55°C ~ 125°C93.7%Through Hole9-DIP Module1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)-
DCM4623series
DCM4623TD2H31E0M00
DC DC CONVERTER 28V 500.1W
Vicor Corporation
0
In Stock
Check Lead Time
25 : $477.57360
Tray
Tray
ActiveIsolated Module1200V420V28V---17.86A500.1 W4.242 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-55°C ~ 125°C93.6%Through Hole9-DIP Module1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)-
Showing
of 14

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.