DC DC Converters

Results: 3
Packaging
BulkTray
Voltage - Input (Min)
160V200V
Voltage - Output 1
12V13.8V
Current - Output (Max)
36.3A41.67A
Power (Watts)
500 W500.9 W
Features
OCP, OTP, OVP, SCP, UVLORemote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 125°C (With Derating)
Efficiency
93.1%93.4%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
DCM4623series
DCM4623TD2K13E0M00
DC DC CONVERTER 12V 500W
Vicor Corporation
79
In Stock
1 : $865.34000
Bulk
Bulk
Active
Isolated Module
1
160V
420V
12V
-
-
41.67A
500 W
4.242 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-55°C ~ 125°C
93.1%
Through Hole
9-DIP Module
1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)
-
DCM4623series
DCM4623TD2H15E0T00
DC DC CONVERTER 13.8V 500.9W
Vicor Corporation
34
In Stock
1 : $331.30000
Tray
Tray
Active
Isolated Module
1
200V
420V
13.8V
-
-
36.3A
500.9 W
4.242 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C
93.4%
Through Hole
9-DIP Module
1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)
-
DCM4623series
DCM4623TD2K13E0T00
DC DC CONVERTER 12V 500W
Vicor Corporation
25
In Stock
1 : $394.72000
Tray
Tray
Active
Isolated Module
1
160V
420V
12V
-
-
41.67A
500 W
4.242 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C (With Derating)
93.1%
Through Hole
9-DIP Module
1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.