DC DC Converters

Results: 2
Packaging
BulkTray
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
DCM3623series
DCM3623T50T13A6T70
DC DC CONVERTER 12V 161W
Vicor Corporation
186
In Stock
1 : $248.22000
Tray
Tray
ActiveIsolated Module19V50V12V---13.4A161 W2.25 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C91.5%Through Hole9-DIP Module1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)-
DCM3623series
DCM3623T50T13A6M70
DC DC CONVERTER 12V 161W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $503.86000
Bulk
Bulk
ActiveIsolated Module19V50V12V---13.4A161 W2.25 kVITE (Commercial)OCP, OTP, OVP, SCP, UVLO-55°C ~ 125°C91.5%Through Hole9-DIP Module1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm)-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.