Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,935 In Stock | 1 : $3.24000 Cut Tape (CT) 2,500 : $1.72587 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 2 | 2.7V | 6V | 1.8V | 1.2V | - | - | 1A, 1A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | 93% | Surface Mount | 14-PowerLFQFN Module | 0.16" L x 0.16" W x 0.06" H (4.1mm x 4.1mm x 1.5mm) | 14-QFN (4x4) | - | - | - | ||
0 In Stock Check Lead Time | 1 : $53.37000 Tray | - | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 4.2A | 50 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 100°C (With Derating) | 88% | Through Hole | Sixteenth Brick | 1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm) | Sixteenth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 |