DC DC Converters

Results: 2
Series
MVTM36 (150W)VI Chip® BCM® (235W)
Packaging
BulkTray
Type
Bus Converter ModuleVoltage Transformation Module
Voltage - Input (Min)
26V240V
Voltage - Input (Max)
50V330V
Voltage - Output 1
12V33.75V
Current - Output (Max)
7A10A
Power (Watts)
150 W235 W
Voltage - Isolation
2.25 kV4.242 kV
Features
OCP, OTP, OVP, SCPRemote On/Off, UVLO
Efficiency
95%95.4%
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
BCMxseries
MBCM270F338M235A00
DC DC CONVERTER 33.75V 235W
Vicor Corporation
27
In Stock
1 : $332.20000
Tray
Tray
Active
Bus Converter Module
1
240V
330V
33.75V
-
-
7A
235 W
4.242 kV
ITE (Commercial)
Remote On/Off, UVLO
-55°C ~ 125°C
95.4%
Surface Mount
Module
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
MVTM36Fullchipseries
MVTM36BF120M010A00
DC DC CONVERTER 12V 150W
Vicor Corporation
0
In Stock
Check Lead Time
25 : $176.10080
Bulk
Bulk
Active
Voltage Transformation Module
1
26V
50V
12V
-
-
10A
150 W
2.25 kV
ITE (Commercial)
OCP, OTP, OVP, SCP
-55°C ~ 125°C
95%
Surface Mount
Module
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.