DC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
704
In Stock
1 : $6.47000
Cut Tape (CT)
2,500 : $2.75266
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.75V
7V
1V
-
-
-
6A
6 W
-
-
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
24-PowerLFQFN Module
0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.7mm)
24-QFN (4x6)
-
-
-
TEN 60-2412WIN
TEN 60-2415WIN
DC DC CONVERTER 24V 60W
Traco Power
96
In Stock
1 : $119.42000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
24V
-
-
-
2.5A
60 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Module
-
-
-
48-BGA
LTM8003IY
DC DC CONVERTER 0.97-18V
Analog Devices Inc.
32
In Stock
1 : $30.44000
Tray
-
Tray
Active
Non-Isolated PoL Module
1
3.4V
40V
0.97 ~ 18V
-
-
-
3.5A
-
-
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
48-BBGA Module
0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm)
48-BGA (9x6.25)
-
-
-
JWL50 Series
JWL5024S15
DC DC CONVERTER 15V 50W
XP Power
26
In Stock
1 : $98.02000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
-
3.33A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
-
Enable, Active High
-
62368-1
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.