DC DC Converters

Results: 2
Manufacturer
Mornsun America, LLCTexas Instruments
Series
E_S-1WR3 (1W)SIMPLE SWITCHER®
Type
Isolated ModuleNon-Isolated PoL Module
Number of Outputs
12
Voltage - Input (Min)
4.5V6V
Voltage - Input (Max)
5.5V20V
Voltage - Output 1
0.8 ~ 6V9V
Voltage - Output 2
-9V-
Current - Output (Max)
56mA, 56mA10A
Features
-UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 125°C
Efficiency
83%92%
Mounting Type
Surface MountThrough Hole
Package / Case
7-SIP Module, 5 LeadsTO-PMOD-11, Power Module
Size / Dimension
0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm)0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
E05_S-1WR3
E0509S-1WR3
DC DC CONVERTER +/-9V 1W
Mornsun America, LLC
197
In Stock
1 : $2.69000
Tube
Tube
ActiveIsolated Module24.5V5.5V9V-9V--56mA, 56mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Through Hole7-SIP Module, 5 Leads0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)--CB, CE, cURus
11-Lead-TZA-Pkg
LMZ22010TZ/NOPB
DC DC CONVERTER 0.8-6V
Texas Instruments
0
In Stock
Check Lead Time
1 : $19.86000
Tube
Tube
ActiveNon-Isolated PoL Module16V20V0.8 ~ 6V---10A--ITE (Commercial)UVLO-40°C ~ 125°C92%Surface MountTO-PMOD-11, Power Module0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm)---
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.