DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,853 In Stock | 1 : $2.28000 Cut Tape (CT) 3,000 : $1.16793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 6V | - | - | - | 1.5A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 88% | Surface Mount, Wettable Flank | 11-PowerFQFN Module | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | 11-QFN-FCMOD (4.5x3.5) | Enable, Active High | - | - | |||
442 In Stock | 1 : $11.33000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 85% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
49 In Stock | 1 : $29.16000 Tray | Tray | Active | Isolated Module | 1 | 2.8V | 40V | 2.5 ~ 24V | - | - | - | 450mA | - | 2 kV | ITE (Commercial) | UVLO | -40°C ~ 125°C | - | Surface Mount | 38-BBGA Module | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | 38-BGA (11.25x9) | - | - | - | |||
45 In Stock | 1 : $32.09000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.6 ~ 5V | - | - | - | 6A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 92% | Surface Mount | 104-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 104-LGA (15x15) | - | - | - | |||
104 In Stock | 1 : $10.75000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 400mA | 1 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) | - | Enable, Active Low | - | - | |||
256 In Stock | 1 : $30.72000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 1A | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | - | |||
71 In Stock | 1 : $39.00000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5.1V | - | - | - | 2.4A | 12 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C | 89% | Through Hole | 8-SIP Module, 6 Leads | 0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm) | - | - | CB, cURus | 62368-1 |