DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
49-BGA
LTM4638IY
20VIN, 15A STEP-DOWN DC/DC UMODU
Analog Devices Inc.
180
In Stock
1 : $40.31000
Tray
-
Tray
Active
Non-Isolated PoL Module
1
3.1V
20V
0.6 ~ 5.5V
-
-
-
15A
-
-
ITE (Commercial)
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense
-40°C ~ 125°C (With Derating)
-
Surface Mount
49-BFBGA Module
0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm)
49-BGA (6.25x6.25)
-
-
-
25
In Stock
1 : $14.39000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Isolated Module
2
9V
36V
5V
-5V
-
-
600mA, 600mA
6 W
1.5 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
86%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Floating
CE
-
0
In Stock
Check Lead Time
25 : $244.04000
Tray
-
*
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.