DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,545 In Stock | 1 : $18.34000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 15V | - | - | - | 2A | ITE (Commercial) | SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 28-FBGA Module | 0.25" L x 0.16" W x 0.09" H (6.3mm x 4.0mm x 2.2mm) | 28-BGA (6.25x4) | |||
131 In Stock | 1 : $26.56000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 1.2 ~ 24V | - | - | - | 5A | ITE (Commercial) | OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 81-BLGA Module | 0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm) | 81-LGA (15x11.25) |