Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
308 In Stock 270 Factory | 1 : $56.50000 Box | - | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 9.6 ~ 48V | - | - | - | 8A | 300 W | ITE (Commercial) | Adjustable Output, Imon, PGood, Remote On/Off, Sync | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.48" H (36.8mm x 34.0mm x 12.2mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 | |||
700 In Stock 1,380 Factory | 1 : $66.36000 Box | - | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 9.6 ~ 48V | - | - | - | 8A | 300 W | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 125°C | 96% | Through Hole | Sixteenth Brick | 1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm) | Sixteenth Brick | Enable, Active Low | CE, cURus, IEC | 62368-1; 60950-1 |