DC DC Converters

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MiniDCDCseries
V24B5C200BL
DC DC CONVERTER 5V 200W
Vicor Corporation
117
In Stock
1 : $317.50000
Tray
-
Tray
Active
Isolated Module
1
18V
36V
5V
-
-
40A
200 W
3 kV
ITE (Commercial)
OVP, UVLO
-20°C ~ 100°C
84.9%
Surface Mount
Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
MiniDCDCseries
V24B5H200BL
DC DC CONVERTER 5V 200W
Vicor Corporation
3
In Stock
1 : $620.10000
Bulk
-
Bulk
Active
Isolated Module
1
18V
36V
5V
-
-
40A
200 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
84.9%
Surface Mount
Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
MicroDCDCseries
V24C12C100BL
DC DC CONVERTER 12V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $279.62000
Tube
-
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
8.33A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-20°C ~ 100°C
85.8%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V24C12T100BG
DC DC CONVERTER 12V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $286.38000
Bulk
-
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
8.33A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
85.8%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V300C12T150BL
DC DC CONVERTER 12V 150W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $289.68000
Bulk
-
Bulk
Active
Isolated Module
1
180V
375V
12V
-
-
12.5A
150 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
85.3%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
MiniDCDCseries
V24B5T200BL
DC DC CONVERTER 5V 200W
Vicor Corporation
1
In Stock
1 : $321.61000
Bulk
-
Bulk
Active
Isolated Module
1
18V
36V
5V
-
-
40A
200 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
84.9%
Surface Mount
Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
MiniDCDCseries
V300B3V3C150BL
DC DC CONVERTER 3.3V 150W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $342.67000
Tube
-
Tube
Active
Isolated Module
1
180V
375V
3.3V
-
-
45.45A
150 W
3 kV
ITE (Commercial)
OVP, UVLO
-20°C ~ 100°C
80%
Surface Mount
Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
MiniDCDCseries
V24B3V3T150BL
DC DC CONVERTER 3.3V 150W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $344.17000
Bulk
-
Bulk
Active
Isolated Module
1
18V
36V
3.3V
-
-
45.45A
150 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
81.2%
Through Hole
9-DIP Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
MaxiDCDCseries
V24A3V3H264BL
DC DC CONVERTER 3.3V 264W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $962.57000
Bulk
-
Bulk
Active
Isolated Module
1
18V
36V
3.3V
-
-
80A
264 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
78.5%
Through Hole
Full Brick
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
MiniDCDCseries
V24B3V3M150BL
DC DC CONVERTER 3.3V 150W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $1,074.23000
Bulk
-
Bulk
Active
Isolated Module
1
18V
36V
3.3V
-
-
45.45A
150 W
3 kV
ITE (Commercial)
OVP, UVLO
-55°C ~ 100°C
81.2%
Through Hole
9-DIP Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Showing
of 10

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.