DC DC Converters

Results: 6
Series
Maxi (500W)MICRO (100W)MICRO (50W)MINI (200W)
Packaging
BulkTube
Voltage - Output 1
5V12V15V28V
Current - Output (Max)
6.67A10A16.67A17.86A20A
Power (Watts)
50 W100 W200 W500 W
Operating Temperature
-40°C ~ 100°C-20°C ~ 100°C
Efficiency
84%84.5%86%88%89%
Mounting Type
Surface MountThrough Hole
Package / Case
Full BrickModuleQuarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MicroDCDCseries
V24C15C100BL
DC DC CONVERTER 15V 100W
Vicor Corporation
231
In Stock
1 : $276.31000
Tube
Tube
ActiveIsolated Module118V36V15V--6.67A100 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C89%Through HoleQuarter Brick2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V24C5C100BL2
DC DC CONVERTER 5V 100W
Vicor Corporation
530
In Stock
1 : $278.12000
Bulk
Bulk
ActiveIsolated Module118V36V5V--20A100 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C84%Through HoleQuarter Brick2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MiniDCDCseries
V24B12T200BL
DC DC CONVERTER 12V 200W
Vicor Corporation
197
In Stock
1 : $321.69000
Bulk
Bulk
ActiveIsolated Module118V36V12V--16.67A200 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C86%Surface MountModule2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
MicroDCDCseries
V24C5T50BL
DC DC CONVERTER 5V 50W
Vicor Corporation
24
In Stock
1 : $272.66000
Bulk
Bulk
ActiveIsolated Module118V36V5V--10A50 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C84.5%Through HoleQuarter Brick2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MaxiDCDCseries
V24A28T500BL2
DC DC CONVERTER 28V 500W
Vicor Corporation
11
In Stock
1 : $593.57000
Bulk
Bulk
ActiveIsolated Module118V36V28V--17.86A500 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C88%Through HoleFull Brick4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
MicroDCDCseries
V24C15T100BL2
DC DC CONVERTER 15V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $277.70000
Bulk
Bulk
ActiveIsolated Module118V36V15V--6.67A100 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C89%Through HoleQuarter Brick2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.