DC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MicroDCDCseries
V300C15T75BL2
DC DC CONVERTER 15V 75W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $292.49000
Bulk
-
Bulk
Active
Isolated Module
1
180V
375V
15V
-
-
5A
75 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
85.2%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
MicroDCDCseries
V300C15T150BL2
DC DC CONVERTER 15V 150W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $295.89000
Bulk
-
Bulk
Active
Isolated Module
1
180V
375V
15V
-
-
10A
150 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
86.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
MicroDCDCseries
V300C15T75BG
DC DC CONVERTER 15V 75W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $297.70000
Bulk
-
Bulk
Active
Isolated Module
1
180V
375V
15V
-
-
5A
75 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
85.2%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
MiniDCDCseries
V300B48T250BG
DC DC CONVERTER 48V 250W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $362.64000
Bulk
-
Bulk
Active
Isolated Module
1
180V
375V
48V
-
-
5.21A
250 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
89%
Through Hole
9-DIP Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Maxi-Series
V300A48T500BG
DC DC CONVERTER 48V 500W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $579.49000
Bulk
-
Bulk
Active
Isolated Module
1
180V
375V
48V
-
-
10.42A
500 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
89%
Through Hole
Full Brick
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.