DC DC Converters

Results: 2
Series
Maxi (400W)MINI (250W)
Voltage - Output 1
8V48V
Current - Output (Max)
5.21A50A
Power (Watts)
250 W400 W
Operating Temperature
-55°C ~ 100°C-40°C ~ 100°C
Efficiency
83%89%
Package / Case
9-DIP ModuleFull Brick
Size / Dimension
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MiniDCDCseries
V300B48H250BL3
DC DC CONVERTER 48V 250W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $699.04000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
48V
-
-
5.21A
250 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
89%
Through Hole
9-DIP Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
MaxiDCDCseries
V300A8M400BL
DC DC CONVERTER 8V 400W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $1,254.48000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
8V
-
-
50A
400 W
3 kV
ITE (Commercial)
OVP, UVLO
-55°C ~ 100°C
83%
Through Hole
Full Brick
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.