DC DC Converters

Results: 7
Manufacturer
TDK-LambdaVicor Corporation
Series
Maxi (500W)MICRO (150W)MINI (250W)PH-A (600W)
Packaging
BoxBulkTray
Voltage - Input (Min)
18V100V180V200V
Voltage - Input (Max)
36V200V375V425V
Voltage - Output 1
24V28V
Current - Output (Max)
6.25A6.3A10.42A17.86A20.83A25A
Power (Watts)
150 W250 W500 W600 W
Features
Adjustable Output, Baseplate, Remote On/Off, Remote SenseOVP, UVLO
Operating Temperature
-40°C ~ 100°C-20°C ~ 100°C
Efficiency
86.5%87.5%88%88.3%88.5%93%
Mounting Type
Surface MountThrough Hole
Package / Case
Full BrickHalf BrickModuleQuarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm)4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
MicroDCDCseries
V24C24C150BL
DC DC CONVERTER 24V 150W
Vicor Corporation
66
In Stock
1 : $269.35000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
24V
-
-
-
6.3A
150 W
3 kV
ITE (Commercial)
OVP, UVLO
-20°C ~ 100°C
88.3%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
-
-
-
V300C24C150BL
V300C24C150BL
DC DC CONVERTER 24V 150W
Vicor Corporation
151
In Stock
1 : $285.20000
Tray
Tray
Active
Isolated Module
1
180V
375V
24V
-
-
-
6.25A
150 W
3 kV
ITE (Commercial)
OVP, UVLO
-20°C ~ 100°C
86.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
-
-
-
MiniDCDCseries
V300B24C250BL
DC DC CONVERTER 24V 250W
Vicor Corporation
152
In Stock
1 : $329.91000
Tray
Tray
Active
Isolated Module
1
180V
375V
24V
-
-
-
10.42A
250 W
3 kV
ITE (Commercial)
OVP, UVLO
-20°C ~ 100°C
87.5%
Surface Mount
Module
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
-
-
-
Maxi-Series
V300A28T500BL
DC DC CONVERTER 28V 500W
Vicor Corporation
38
In Stock
1 : $585.18000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
28V
-
-
-
17.86A
500 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
88%
Through Hole
Full Brick
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
-
-
-
PH600A280-24
PH600A280-24
DC DC CONVERTER 24V 600W
TDK-Lambda
17
In Stock
1 : $326.79000
Box
Box
Active
Isolated Module
1
200V
425V
24V
-
-
-
25A
600 W
3 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 100°C
93%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
-
CE, cURus, DEMKO
MaxiDCDCseries
V150A24T500BF
DC DC CONVERTER 24V 500W
Vicor Corporation
2
In Stock
1 : $579.47000
Bulk
Bulk
Active
Isolated Module
1
100V
200V
24V
-
-
-
20.83A
500 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
88.5%
Through Hole
Full Brick
4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm)
-
-
-
Maxi-Series
V300A28C500BL
DC DC CONVERTER 28V 500W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $532.59000
Bulk
Bulk
Active
Isolated Module
1
180V
375V
28V
-
-
-
17.86A
500 W
3 kV
ITE (Commercial)
OVP, UVLO
-20°C ~ 100°C
88%
Through Hole
Full Brick
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
-
-
-
Showing
of 7

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.