DC DC Converters

Results: 9
Series
MICRO (100W)MICRO (150W)MINI (150W)MINI (200W)
Packaging
BulkTray
Voltage - Input (Min)
18V180V
Voltage - Input (Max)
36V375V
Voltage - Output 1
3.3V5V12V24V
Current - Output (Max)
6.25A8.3A8.33A12.5A40A45.45A
Power (Watts)
100 W150 W200 W
Applications
ITE (Commercial)Medical
Features
OCP, OVP, SCPOVP, UVLO
Operating Temperature
-40°C ~ 100°C-20°C ~ 100°C
Efficiency
80%83%84.9%85.3%85.8%86.5%
Mounting Type
Surface MountThrough Hole
Package / Case
9-DIP ModuleModuleQuarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MicroDCDCseries
V24C12T100BG
DC DC CONVERTER 12V 100W
Vicor Corporation
136
In Stock
1 : $286.38000
Bulk
Bulk
ActiveIsolated Module118V36V12V--8.33A100 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C85.8%Through HoleQuarter Brick2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MiniDCDCseries
V24B5T200BL
DC DC CONVERTER 5V 200W
Vicor Corporation
56
In Stock
1 : $321.61000
Bulk
Bulk
ActiveIsolated Module118V36V5V--40A200 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C84.9%Surface MountModule2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
MicroDCDCseries
V300C12T150BL
DC DC CONVERTER 12V 150W
Vicor Corporation
13
In Stock
1 : $289.68000
Bulk
Bulk
ActiveIsolated Module1180V375V12V--12.5A150 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C85.3%Through HoleQuarter Brick2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
MicroDCDCseries
V24C12H100BL
DC DC CONVERTER 12V 100W
Vicor Corporation
17
In Stock
1 : $448.08000
Bulk
Bulk
ActiveIsolated Module118V36V12V--8.3A100 W3 kVMedicalOCP, OVP, SCP-40°C ~ 100°C85.8%Through HoleQuarter Brick2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MiniDCDCseries
V24B5H200BL
DC DC CONVERTER 5V 200W
Vicor Corporation
3
In Stock
1 : $620.10000
Bulk
Bulk
ActiveIsolated Module118V36V5V--40A200 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C84.9%Surface MountModule2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
V300C24C150BL
V300C24C150BL
DC DC CONVERTER 24V 150W
Vicor Corporation
1
In Stock
1 : $285.20000
Tray
Tray
ActiveIsolated Module1180V375V24V--6.25A150 W3 kVITE (Commercial)OVP, UVLO-20°C ~ 100°C86.5%Through HoleQuarter Brick2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
MiniDCDCseries
V300B5T200BL
DC DC CONVERTER 5V 200W
Vicor Corporation
1
In Stock
1 : $350.11000
Bulk
Bulk
ActiveIsolated Module1180V375V5V--40A200 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C83%Surface MountModule2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
MiniDCDCseries
V300B5H200BL
DC DC CONVERTER 5V 200W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $620.04000
Bulk
Bulk
ActiveIsolated Module1180V375V5V--40A200 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C83%Through Hole9-DIP Module2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
MiniDCDCseries
V300B3V3H150BL
DC DC CONVERTER 3.3V 150W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $664.61000
Bulk
Bulk
ActiveIsolated Module1180V375V3.3V--45.45A150 W3 kVITE (Commercial)OVP, UVLO-40°C ~ 100°C80%Through Hole9-DIP Module2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Showing
of 9

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.