DC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MicroDCDCseries
V375C24E75BL
DC DC CONVERTER 24V 75W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $282.21000
Bulk
-
Bulk
Active
Isolated Module
1
250V
425V
24V
-
-
3.13A
75 W
3 kV
ITE (Commercial)
OVP, UVLO
-10°C ~ 100°C
88.3%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
MicroDCDCseries
V375C12E75BL
DC DC CONVERTER 12V 75W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $288.26000
Bulk
-
Bulk
Active
Isolated Module
1
250V
425V
12V
-
-
6.25A
75 W
3 kV
ITE (Commercial)
OVP, UVLO
-10°C ~ 100°C
84.2%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
MicroDCDCseries
V375C15E75BL
DC DC CONVERTER 15V 75W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $292.39000
Bulk
-
Bulk
Active
Isolated Module
1
250V
425V
15V
-
-
5A
75 W
3 kV
ITE (Commercial)
OVP, UVLO
-10°C ~ 100°C
86.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
MicroDCDCseries
V375C5E100BL
DC DC CONVERTER 5V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $293.58000
Bulk
-
Bulk
Active
Isolated Module
1
250V
425V
5V
-
-
20A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-10°C ~ 100°C
81.8%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.