DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,214 In Stock | 1 : $4.62000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 8V | 36V | 5V | - | - | - | 3A | 15 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 93% | Through Hole | 12-SIP Module | 1.27" L x 0.36" W x 0.58" H (32.2mm x 9.1mm x 14.9mm) | - | - | CE | - | |||
289 In Stock | 1 : $8.23000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 89% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
859 In Stock | 1 : $4.72000 Cut Tape (CT) 500 : $3.77790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | - | - | EN, UL | 55024; 55032 Class A; 60950-1 |