DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
218 In Stock | 1 : $11.98000 Cut Tape (CT) 200 : $10.16665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 14.4V | 0.6 ~ 5.5V | - | - | - | 12A | 66 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 93.9% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.34" H (12.2mm x 12.2mm x 8.5mm) | - | Enable, Active Low | |||
21,562 In Stock | 1 : $35.01000 Cut Tape (CT) 500 : $27.99018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 4.9V | - | - | - | 2A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 24-PowerTQFN Module | 0.24" L x 0.16" W x 0.04" H (6.0mm x 4.0mm x 1.1mm) | 24-QFN (6x4) | Enable, Active High | |||
49 In Stock | 1 : $121.95000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.375V | 5.5V | 0.75 ~ 3.3V | - | - | - | 6A | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 58-PowerQFN Module | 0.47" L x 0.39" W x 0.07" H (12.0mm x 10.0mm x 1.9mm) | 58-QFN (12x10) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : $2.92000 Cut Tape (CT) 3,000 : $2.33310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.6 ~ 3.6V | - | - | - | 1A | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 8-LDFN Exposed Pad, Module | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | 8-uSIP | Enable, Active High |