DC DC Converters

Results: 2
Series
-µModule®
Number of Outputs
12
Voltage - Input (Min)
3V3.6V
Voltage - Input (Max)
20V36V
Voltage - Output 1
0.6 ~ 5.5V1 ~ 36V
Voltage - Output 2
0.6 ~ 5.5V-
Current - Output (Max)
1.5A2.5A, 2.5A
Features
Adjustable OutputOCP, OTP, OVP
Package / Case
25-PowerLGA Module49-FBGA Module
Size / Dimension
0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm)0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm)
Supplier Device Package
25-LGA (6.25x6.25)49-BGA (6.25x6.25)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
25 LGA
LTM4622IV#PBF
DC DC CNVRTR 0.6-5.5V 0.6-5.5V
Analog Devices Inc.
17
In Stock
1 : $18.03000
Tray
Tray
Active
Non-Isolated PoL Module
2
3.6V
20V
0.6 ~ 5.5V
0.6 ~ 5.5V
-
-
2.5A, 2.5A
ITE (Commercial)
OCP, OTP, OVP
-40°C ~ 125°C
-
Surface Mount
25-PowerLGA Module
0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm)
25-LGA (6.25x6.25)
-
-
-
49 BGA
LTM8083IY#PBF
36VIN, 1.5A BUCK-BOOST UMODULE
Analog Devices Inc.
163
In Stock
1 : $24.76000
Tray
-
Tray
Active
-
1
3V
36V
1 ~ 36V
-
-
-
1.5A
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
49-FBGA Module
0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm)
49-BGA (6.25x6.25)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.