DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,458 In Stock | 1 : $19.37000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB, CE, cURus | - | |||
280 In Stock | 1 : $32.21000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.3A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | - | - | |||
501 In Stock | 1 : $38.50000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 100°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | - | 62368-1 | |||
700 In Stock | 1 : $67.09000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 1.6 kV | ITE (Commercial) | OCP, OVP, SCP | -40°C ~ 85°C | 86% | Through Hole | 6-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $20.27000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
16 In Stock | 8 : $35.98000 Tube 1 : $61.02000 Tube | Tube Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1.3A | 15 W | 1.6 kV | ITE (Commercial) | OCP, OVP, SCP | -40°C ~ 85°C | 87% | Through Hole | 6-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - |