DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
VTM48xseries
VTM48ET120T025A00
DC DC CONVERTER 12V 300W
Vicor Corporation
45
In Stock
1 : $82.90000
Tray
-
Tray
Active
Voltage Transformation Module
1
26V
55V
12V
-
-
25A
300 W
2.25 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 125°C
96%
Through Hole
Module
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
VTM48XHseries
VTM48EH120T010B00
DC DC CONVERTER 12V 120W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $69.13000
Tray
-
Tray
Active
Voltage Transformation Module
1
26V
55V
12V
-
-
10A
120 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP
-40°C ~ 125°C
94.7%
Surface Mount
Module
0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)
PRM48Fullchip
PRM48AF480T400A00
DC DC CONVERTER 48V 400W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $127.61000
Tray
-
Tray
Active
Pre-Regulator Module
1
36V
75V
48V
-
-
8.33A
400 W
-
ITE (Commercial)
Remote On/Off, UVLO
-40°C ~ 125°C
97.5%
Surface Mount
Module
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.