DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,692 In Stock | 1 : $6.78000 Cut Tape (CT) 500 : $5.42430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm) | - | - | EN, UL | 55024; 55032 Class A; 60950-1 | |||
412 In Stock | 1 : $32.45000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 1.2 ~ 24V | - | - | - | 5A | - | - | ITE (Commercial) | OTP, OVP, SCP | -40°C ~ 125°C | - | Surface Mount | 81-BBGA Module | 0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm) | 81-BGA (15x11.25) | - | - | - | |||
263 In Stock | 1 : $34.98000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 60V | 0.97 ~ 15V | - | - | - | 5A | - | - | ITE (Commercial) | OCP, OTP, SCP | -40°C ~ 125°C | - | Surface Mount | 80-BBGA Module | 0.44" L x 0.35" W x 0.14" H (11.3mm x 9.0mm x 3.5mm) | 80-BGA (11.25x9) | - | - | - | |||
13,010 In Stock | 1 : $51.04000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | - | |||
111 In Stock | 1 : $17.69000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 6V | 20V | 0.8 ~ 6V | - | - | - | 8A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 92% | Surface Mount | TO-PMOD-11, Power Module | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | - | - | - | - | |||
129 In Stock | 1 : $2.00000 Cut Tape (CT) 400 : $1.53015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non-Isolated PoL Module | 1 | 15V | 36V | 12V | - | - | - | 500mA | 6 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Surface Mount | 6-SMD Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CE | - | |||
0 In Stock Check Lead Time | 1 : $3.47000 Cut Tape (CT) 3,000 : $1.73977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 0.8 ~ 6V | - | - | - | 2A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 8-LDFN Exposed Pad | 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) | 8-uSIP (3x2.8) | - | - | - | |||
485 In Stock 5,000 Factory | 1 : $7.39000 Cut Tape (CT) 500 : $5.91052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 5.5V | 0.8 ~ 5V | - | - | - | 4A | - | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 96% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | - | - | - | |||
270 In Stock | 1 : $8.36000 Cut Tape (CT) 250 : $6.96596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 5.5V | 0.8 ~ 5V | - | - | - | 4A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 96% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | - | - | - | |||
0 In Stock Check Lead Time | 1 : $13.71000 Cut Tape (CT) 500 : $11.21888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Non-Isolated PoL Module | 1 | 6V | 42V | 5 ~ 30V | - | - | - | 3A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 94% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 1 : $15.39000 Cut Tape (CT) 250 : $12.82512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Non-Isolated PoL Module | 1 | 7V | 50V | 2.5 ~ 15V | - | - | - | 2.5A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 41-BQFN Module | 0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm) | 41-B1QFN (11x9) | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 1 : $16.56000 Cut Tape (CT) 250 : $13.80280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 20V | 0.8 ~ 6V | - | - | - | 8A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 92% | Surface Mount | TO-PMOD-11, Power Module | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $16.56000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6V | 20V | 0.8 ~ 6V | - | - | - | 8A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 92% | Surface Mount | TO-PMOD-11, Power Module | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | - | - | - | - | |||
0 In Stock 10,000 Factory Check Lead Time | 1 : $21.33000 Cut Tape (CT) 250 : $17.72004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Non-Isolated PoL Module | 1 | 6V | 42V | 0.8 ~ 6V | - | - | - | 1A | - | - | ITE (Commercial) | UVLO | -55°C ~ 125°C | 90% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 1 : $7.78000 Cut Tape (CT) 500 : $6.22160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.8 ~ 6V | - | - | - | 3A | - | - | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 92% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 1 : $8.17000 Cut Tape (CT) 250 : $6.99928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.8 ~ 6V | - | - | - | 2A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 92% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 1 : $21.92000 Cut Tape (CT) 250 : $18.21364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 0.8 ~ 6V | - | - | - | 8A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | 93% | Surface Mount | TO-PMOD-11, Power Module | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $22.40000 Cut Tape (CT) 250 : $18.61040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 0.8 ~ 6V | - | - | - | 10A | - | - | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 93% | Surface Mount | TO-PMOD-11, Power Module | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $20.34000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 0.8 ~ 6V | - | - | - | 8A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | 93% | Surface Mount | TO-PMOD-11, Power Module | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | - | - | - | - | |||
0 In Stock 1,088 Factory Check Lead Time | 1 : $21.92000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 0.8 ~ 6V | - | - | - | 8A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | 93% | Surface Mount | TO-PMOD-11, Power Module | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $23.99000 Cut Tape (CT) 250 : $19.93028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 0.8 ~ 6V | - | - | - | 10A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | 93% | Surface Mount | TO-PMOD-11, Power Module | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $23.99000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 0.8 ~ 6V | - | - | - | 10A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | 93% | Surface Mount | TO-PMOD-11, Power Module | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | - | - | - | - |