DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
B0303XT-1WR3
B0303XT-1WR3
DC DC CONVERTER 3.3V 1W
Mornsun America, LLC
1,378
In Stock
38 : $1.97500
Tube
Tube
Not For New Designs
Isolated Module
1
2.97V
3.63V
3.3V
-
-
-
303mA
999 mW
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
77%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
-
-
K7803JT-500R3
K7803JT-500R3
DC DC CONVERTER 3.3V 1.7W
Mornsun America, LLC
0
In Stock
1 : $1.08000
Cut Tape (CT)
750 : $1.07500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Non-Isolated PoL Module
1
4.75V
36V
3.3V
-
-
-
500mA
1.7 W
-
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C
86%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
CE
-
F2412S-1WR3
F2424S-1WR3
DC DC CONVERTER 24V 1W
Mornsun America, LLC
10
In Stock
25 : $1.57520
Tube
Tube
Not For New Designs
Isolated Module
1
21.6V
26.4V
24V
-
-
-
42mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
81%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
-
-
CB, CE, cURus, UL
62368-1
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.