DC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Standard Number
JCK50 Series
JCK5012S12
DC DC CONVERTER 12V 50W
XP Power
60
In Stock
1 : $88.00000
Tube
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
-
4.17A
50 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 95°C (With Derating)
89%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.45" H (50.8mm x 25.4mm x 11.4mm)
6-DIP
-
62368-1
JCM30
JCM3012S12
DC DC CONVERTER 12V 30W
XP Power
54
In Stock
1 : $44.00000
Tube
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
-
2.5A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm)
-
Enable, Active High
62368-1
RDF50
RDF5072WS48
DC DC CONVERTER 48V 50W
XP Power
4
In Stock
1 : $123.97000
Box
Box
Active
Isolated Module
1
14V
160V
48V
-
-
-
1.05A
50 W
1.5 kV
ITE (Commercial), Railway
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 100°C
88%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Quarter Brick
-
-
MFG_JCK30
JCK3012S12
DC DC CONVERTER 12V 30W
XP Power
0
In Stock
Check Lead Time
1 : $55.00000
Tube
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
-
2.5A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP, UVLO
-40°C ~ 100°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
Enable, Active High
-
JSK50 Series
JSK5012S12
DC DC CONVERTER 12V 50W
XP Power
0
In Stock
Check Lead Time
10 : $89.25000
Tube
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
-
4.17A
50 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 105°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm)
-
Enable, Active High
62368-1
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.