DC DC Converters

Results: 6
Manufacturer
Recom PowerXP Power
Series
ECONOLINE RB (1W)ECONOLINE RD (2W)ECONOLINE RxxP2xx (2W)IH (2W)
Voltage - Input (Min)
4.5V21.6V
Voltage - Input (Max)
5.5V26.4V
Voltage - Output 1
9V12V15V
Voltage - Output 2
-15V-12V-9V
Current - Output (Max)
33mA, 33mA66mA, 66mA84mA, 84mA111mA, 111mA
Power (Watts)
1 W2 W
Voltage - Isolation
1 kV3 kV6.4 kV
Applications
ITE (Commercial)ITE (Commercial), Medical
Features
-SCP
Efficiency
78%80%82%84%86%
Package / Case
5-SIP Module6-SIP Module, 5 Leads7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm)0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)0.77" L x 0.30" W x 0.40" H (19.5mm x 7.6mm x 10.2mm)0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
IH_sip
IH0512S
DC DC CONVERTER +/-12V 2W
XP Power
564
In Stock
1 : $7.55000
Tube
Tube
ActiveIsolated Module24.5V5.5V12V-12V-84mA, 84mA2 W1 kVITE (Commercial)--40°C ~ 85°C78%Through Hole6-SIP Module, 5 Leads0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm)-
RD series
RD-2415D/P
DC DC CONVERTER +/-15V 2W
Recom Power
694
In Stock
1,000
Factory
1 : $10.06000
Tube
Tube
ActiveIsolated Module221.6V26.4V15V-15V-66mA, 66mA2 W1 kVITE (Commercial)SCP-40°C ~ 85°C86%Through Hole7-SIP Module, 5 Leads0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)-
RxxP2xx
R24P215D
DC DC CONVERTER +/-15V 2W
Recom Power
5,936
In Stock
1,000
Factory
1 : $16.35000
Tube
Tube
ActiveIsolated Module221.6V26.4V15V-15V-66mA, 66mA2 W6.4 kVITE (Commercial), Medical--40°C ~ 85°C80%Through Hole7-SIP Module, 5 Leads0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)-
RB series
RB-0515D
DC DC CONVERTER +/-15V 1W
Recom Power
16,873
In Stock
1,000
Factory
1 : $7.01000
Tube
Tube
ActiveIsolated Module24.5V5.5V15V-15V-33mA, 33mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C84%Through Hole7-SIP Module, 5 Leads0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)-
IH_sip
IH2409S
DC DC CONVERTER +/-9V 2W
XP Power
433
In Stock
1 : $7.55000
Tube
Tube
ActiveIsolated Module221.6V26.4V9V-9V-111mA, 111mA2 W1 kVITE (Commercial)--40°C ~ 85°C80%Through Hole5-SIP Module0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm)-
IH_sip
IH2415SH
DC DC CONVERTER +/-15V 2W
XP Power
35
In Stock
1 : $9.95000
Tube
Tube
ActiveIsolated Module221.6V26.4V15V-15V-66mA, 66mA2 W3 kVITE (Commercial)--40°C ~ 85°C82%Through Hole5-SIP Module0.77" L x 0.30" W x 0.40" H (19.5mm x 7.6mm x 10.2mm)-
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.