DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,034 In Stock | 1 : $127.61000 Tray | Tray | Active | Pre-Regulator Module | 1 | 36V | 75V | 48V | - | - | - | 8.33A | 400 W | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 125°C | 97.5% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $131.91000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 38V | 60V | 48V | - | - | - | 16.67A | 800 W | ITE (Commercial) | Adjustable Output, Load Sharing, Remote Sense | -40°C ~ 125°C | 97.7% | Surface Mount | 13-SMD Module | 0.90" L x 0.54" W x 0.29" H (22.8mm x 13.8mm x 7.4mm) | - | - | CE, UKCA | - |